Surface mount current sense resistor featuring metal foil technology. 0.25W power dissipation with 1% tolerance and 75ppm temperature coefficient. Resistance value is 0.018 ohms. Operates from -65°C to 170°C in a 1206 (3216 metric) chip package.
TE Connectivity TL2BR018FTE technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| ELV | Compliant |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 18mR |
| RoHS Compliant | No |
| Series | TL, CGS |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TL2BR018FTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.