TE Connectivity TL2BR01FTE technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 1.25mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| RoHS Compliant | No |
| Series | TL |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TL2BR01FTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.