Surface mount current sense resistor featuring metal foil technology for precise measurement. Offers 0.022 ohm resistance with 1% tolerance and a low temperature coefficient of 75ppm. Rated for 0.25W maximum power dissipation, operating from -65°C to 170°C. Housed in a 1206 (3216 metric) chip package with two terminations, suitable for solder termination. RoHS compliant and supplied on tape and reel.
TE Connectivity TL2BR022FTE technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| ELV | Compliant |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | TL, CGS |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TL2BR022FTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.