
Surface mount current sense resistor featuring metal foil technology. 1W power dissipation with 1% resistance tolerance and 75ppm temperature coefficient. Resistance value is 0.022 ohms. Operates across a wide temperature range from -65°C to 170°C. Packaged in a 2512 (6432 metric) case code for automated assembly.
TE Connectivity TL3AR022F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 22mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TL, CGS |
| Technology | METAL FOIL |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TL3AR022F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
