Surface mount current sense resistor featuring metal foil technology for precise measurement. This 1W component offers a 0.039 ohm resistance with a 1% tolerance and a low temperature coefficient of 75ppm. Housed in a 2512 (6432 metric) case, it operates across a wide temperature range of -65°C to 170°C. Designed for surface mounting with solder terminations, this RoHS compliant chip is supplied in tape and reel packaging.
TE Connectivity TL3AR039FTDG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| ELV | Compliant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 39mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | TL, CGS |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TL3AR039FTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.