TE Connectivity TLR2H15DR001FTDG technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| ELV | Compliant |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TLR2H15DR001FTDG to view detailed technical specifications.
No datasheet is available for this part.