TE Connectivity TLR3A10DR0015FTDG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| ELV | Compliant |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | No |
| Series | TLR, CGS |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TLR3A10DR0015FTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.