The TLR3A10WR030FTDG is a 30mR 1% metal strip chip resistor from TE Connectivity. It is available in a 2512 package and is compliant with ELV and RoHS regulations. The resistor has a maximum power dissipation of 1W and can operate between -55°C and 170°C. It is mounted using surface mount technology and is packaged in tape and reel.
TE Connectivity TLR3A10WR030FTDG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| ELV | Compliant |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 30mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | TLR, CGS |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TLR3A10WR030FTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.