The TLR3A10WR033FTDG is a surface mount chip resistor with a resistance of 33 milliohms and a tolerance of 1%. It operates within a temperature range of -55°C to 170°C and has a maximum power dissipation of 1W. The resistor is packaged in a 2512 case and is compliant with ELV and RoHS regulations.
TE Connectivity TLR3A10WR033FTDG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| ELV | Compliant |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 33mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | TLR, CGS |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TLR3A10WR033FTDG to view detailed technical specifications.
No datasheet is available for this part.