Surface mount chip resistor featuring a 1.5mΩ resistance value with a 1% tolerance. This metal strip resistor offers a 3W power rating and operates within a temperature range of -55°C to 170°C. Housed in a 2512 (6432 metric) case code, it measures 6.4mm in length, 3.2mm in depth, and 0.6mm in height. Designed for solder termination and packaged on tape and reel, this component is RoHS compliant.
TE Connectivity TLR3A30DR0015FTDG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | TLR |
| Technology | METAL STRIP |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TLR3A30DR0015FTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.