
Surface mount current sense resistor with 0.001 ohm resistance and 1% tolerance. Features 3W power dissipation, metal strip technology, and a 2512 case code. Operates across a temperature range of -55°C to 170°C. Compliant with RoHS standards.
TE Connectivity TLR3A30DR001FTDG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Metal Film |
| RoHS Compliant | Yes |
| Series | TLR, CGS |
| Technology | METAL STRIP |
| Termination | Solder |
| Tolerance | 1% |
| Width | 3.2004mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TLR3A30DR001FTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.