Surface mount chip resistor featuring metal strip technology for current sensing applications. This 2512 case size component offers a low resistance value of 0.5m Ohm with a 1% tolerance. Rated for 3W power dissipation, it operates up to a maximum temperature of 170°C and has ±100ppm/°C temperature coefficient. The rectangular, 2-terminal SMD package measures 6.4mm in length, 3.2mm in depth, and 0.6mm in height.
TE Connectivity TLR3A30ER0005FTDG technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Resistance Value | 0.5mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Strip |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TLR3A30ER0005FTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.