TE Connectivity TLRS157535QR003FTDG technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.2 |
| Tolerance | 1 |
| Package Width | 7.5 |
| Package Height | 0.3 |
| Manufacturer Series | TLRS1575 |
| Series | TLRS |
| Resistance | 0.003 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TLRS157535QR003FTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.