TE Connectivity TM010524 technical specifications.
| Coil Resistance | 160R |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 10A |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TM010524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.