TE Connectivity TP-104 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 9.5 |
| Length | 9.5 |
| Manufacturer Series | TP-104 |
| Height | 3.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TP-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.