TE Connectivity TP-104-PIN technical specifications.
| Depth | 9.5mm |
| Insertion Loss | 0.55dB |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Transformer Type | RF TRANSFORMER |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TP-104-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.