Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary, SPST (Single Pole, Single Throw) contact configuration. Rated for 20VAC/20VDC and 0.4VA, with a current rating of 400mA and an electrical life of 100,000 cycles. This through-hole mounted switch utilizes PC pins for termination and has a rectangular plunger actuator made of polyamide with a black finish. Operating temperature range is -30°C to 65°C.
TE Connectivity TP11CGPC0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.13mm |
| Actuator Material | Polyamide |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 400mA |
| Depth | 5.23mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Black |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TP11CGPC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.