TE Connectivity TP11CGPC204 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.15mm |
| Actuator Material | Polyamide |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TP11CGPC204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.