
Illuminated pushbutton switch featuring a momentary, SPST contact configuration. Rectangular black polyamide plunger with a 3.18mm actuator length. Rated for 20VAC/20VDC and 400mA, with a 0.4VA contact rating. Gold-plated gold contacts ensure reliable performance with a 100,000-cycle electrical life. Designed for through-hole mounting with right-angle orientation and PC pin termination.
TE Connectivity TP11CGRA0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.18mm |
| Actuator Material | Polyamide |
| Approvals | UL |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 12.11mm |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TP11CGRA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.