Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPDT contact configuration. This vertical, through-hole mount switch offers a round polyamide plunger with a 0.124-inch actuator length. It operates with a 20VAC/20VDC voltage rating and a 0.4VA, 400mA current rating, providing 100,000 electrical cycles. Contact material is gold-plated copper alloy, with PC pin termination.
TE Connectivity TP11FGPC2 technical specifications.
| Actuator Length | 0.124inch |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TP11FGPC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.