SPDT momentary pushbutton switch featuring a rectangular black polyamide plunger with a 0.124-inch actuator length. This through-hole mounted component offers gold-plated copper alloy contacts, a 400mA current rating, and a 20V AC/DC voltage rating. Designed for PC board mounting with right-angle orientation, it provides 100,000 electrical cycles and operates within a -30°C to 65°C temperature range.
TE Connectivity TP11FGRA0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.124inch |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 12.11mm |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TP11FGRA0 to view detailed technical specifications.
No datasheet is available for this part.
