TE Connectivity TP21CCGRA2 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | TP |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TP21CCGRA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.