TE Connectivity TP2M5CL5FC8 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | TP-200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TP2M5CL5FC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.