
The TPA11FGRA204 is a SPDT pushbutton switch with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 20V AC and DC, and is lead free. The switch is mounted through a hole and has a right angle orientation. It is compliant with RoHS regulations and has a series designation of TPA.
TE Connectivity TPA11FGRA204 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.85mm |
| Actuator Material | Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | TPA |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TPA11FGRA204 to view detailed technical specifications.
No datasheet is available for this part.
