The TPA11FGRA6 is a 20V 400mA SPDT through hole switch from TE Connectivity. It features a polyamide actuator and copper alloy contacts with gold plating. The switch has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It is rated for 100,000 electrical cycles and is available in a bulk packaging quantity of 25 pieces.
TE Connectivity TPA11FGRA6 technical specifications.
| Actuator Length | 3.85mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPA11FGRA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.