
TE Connectivity TPA21CCGRA004 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.3mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Operating Force | 3.92N |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | TPA |
| Termination | Solder |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TPA21CCGRA004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.