
Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary-tactile, through hole-straight mounting. Features a black thermoplastic actuator with a 3.38mm length. Offers a 20mA current rating at 20V AC/DC, with a contact current rating of 400mA and gold-plated copper alloy contacts. Designed for 100,000 electrical cycles, operating between -30°C and 65°C. RoHS compliant.
TE Connectivity TPB11CGPC004 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.38mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 20mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Bushing, Through Hole |
| Number of Positions | 2 |
| Operating Force | 3.92N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TPB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TPB11CGPC004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.