TE Connectivity TPB11CGPCES2 technical specifications.
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.23mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPB11CGPCES2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.