TE Connectivity TPB11CGRA2 technical specifications.
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.41mm |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Operating Force | 3.92N |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPB11CGRA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.