TE Connectivity TPB11CGRA204 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | PCB, Through Hole |
| Operating Force | 3.92N |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | TPB |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.23mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TPB11CGRA204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.