Illuminated pushbutton switch with SPST momentary contact, featuring gold-plated copper alloy contacts and a polyamide actuator. Rated for 20VAC/20VDC at 400mA, with a 0.4VA rating and an electrical life of 100,000 cycles. This through-hole mounted component offers right-angle orientation and PC pin termination, operating within a temperature range of -30°C to 65°C.
TE Connectivity TPB11CGRAES2 technical specifications.
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 18.29mm |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TPB11CGRAES2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.