Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary, SPDT contact configuration with gold-plated gold contacts. Rated for 20VAC/20VDC and 0.4VA at 400mA, this switch offers an electrical life of 100,000 cycles. It includes a black polyamide actuator with a 3.5mm length and mounts via through-hole termination with straight PC pins. Operating temperature range is -30°C to 65°C.
TE Connectivity TPB11FGPC0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.5mm |
| Actuator Material | Polyamide |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 6mm |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Width | 5.23mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPB11FGPC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.