Illuminated pushbutton switch featuring a momentary, single-pole double-throw (SPDT) contact configuration. Rated for 20VAC/20VDC and 0.4VA, this through-hole mounted component offers gold-plated copper alloy contacts and a black polyamide actuator with a 3.48mm length. Operating within a -30°C to 65°C temperature range, it provides 100,000 electrical cycles and terminates via PC pins.
TE Connectivity TPB11FGRAES0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.29mm |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.23mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPB11FGRAES0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.