DPDT momentary pushbutton switch with a round, black polyamide plunger measuring 3.48mm. Features gold-plated copper alloy contacts, rated for 20VAC/20VDC at 400mA and 0.4VA, with an electrical life of 80,000 cycles. This right-angle, through-hole mounted switch utilizes PC pins for termination and operates within a temperature range of -30°C to 65°C.
TE Connectivity TPB21RGRA0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 21.01mm |
| Electrical Life | 80000Cycles |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPB21RGRA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.