
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary, SPST (Single Pole Single Throw) contact configuration. This right-angle, through-hole mounted switch offers a flush plunger actuator with a black polyamide construction. It is rated for 20VAC/20VDC at 0.4VA and 400mA, with gold-plated copper alloy contacts providing 100,000 electrical cycles. Operating temperature range is -30°C to 65°C.
TE Connectivity TPBF11CGRA0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| Length | 8.1mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPBF11CGRA0 to view detailed technical specifications.
No datasheet is available for this part.
