TE Connectivity TPBF11FGRAES0 technical specifications.
| Actuator Material | Polyamide |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 15.8mm |
| Electrical Life | 100000Cycles |
| Length | 10mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TPBF11FGRAES0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.