
TE Connectivity TPC11FGRA004 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 25 |
| Series | TPC |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TPC11FGRA004 to view detailed technical specifications.
No datasheet is available for this part.