
The TPC11FGVRA0 is a 20V DC rated, 400mA current rated, SPDT on-momentary switch with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It is a through hole mount switch with a polyamide actuator and copper alloy contacts plated with gold. The switch has an electrical life of 100,000 cycles and is not compliant with ELV or RoHS regulations.
TE Connectivity TPC11FGVRA0 technical specifications.
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPC11FGVRA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.