Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary, double pole single throw (DPST) contact configuration. Rated for 20VAC and 20VDC with a 400mA current capacity and 0.4VA power rating. This panel mount/through-hole component utilizes gold-plated copper alloy contacts and a polyamide actuator with a 3.48mm length. Operating temperature range is -30°C to 65°C, with an electrical life of 80,000 cycles.
TE Connectivity TPC21MGRA2 technical specifications.
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 9.14mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPC21MGRA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.