DPDT momentary pushbutton switch with a round polyamide plunger, featuring gold-plated copper alloy contacts. Rated for 20VAC/20VDC and 400mA, offering 80,000 electrical cycles. Panel mountable with through-hole termination via PC pins, operating within a -30°C to 65°C temperature range. Includes a 3.48mm actuator length and a 9.14mm overall length.
TE Connectivity TPC21RGPC0 technical specifications.
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 9.14mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPC21RGPC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.