Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary contact, DPST throw configuration, and a round plunger actuator. Rated for 1A maximum at 125VAC and 28VDC, with a standard current rating of 20mA. Offers a panel mount termination with wire lugs and an electrical life of 50,000 cycles. Operating temperature range is -30°C to 65°C.
TE Connectivity TPC23M0 technical specifications.
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 7.11mm |
| Electrical Life | 50000Cycles |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TPC23M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.