
TE Connectivity TPC23R2 technical specifications.
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Mount | Panel |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPC23R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.