Illuminated & Non-Illuminated Pushbutton Switch with SPST momentary contact, featuring PC pin termination for panel or through-hole mounting. Rated for 20VAC/20VDC and 0.4VA, with a 400mA current rating and 100,000 electrical cycles. Operates within a -30°C to +65°C temperature range, utilizing a flush polyamide plunger with gold-plated copper alloy contacts. Supplied in bulk packaging.
TE Connectivity TPCF11CGPC0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPCF11CGPC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.