SPDT momentary pushbutton switch featuring gold-plated contacts for reliable performance. Rated for 20VAC and 20VDC with a 0.4VA power handling capacity. This through-hole mounted switch offers a flush plunger actuator made of polyamide with a black finish. Designed for a right-angle orientation, it provides 100,000 electrical cycles and terminates via PC pins.
TE Connectivity TPCF11FGRA0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPCF11FGRA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.