TE Connectivity TPCF13F0 technical specifications.
| Actuator Material | Polyamide |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| Width | 5.23mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPCF13F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.