
Illuminated pushbutton switch featuring a momentary, SPST contact configuration. This panel mountable component offers PC pin termination and a straight orientation. It boasts a 400mA current rating and a 125V AC / 20V DC voltage rating, with gold-plated copper alloy contacts. The black polyamide actuator measures 0.158 inches in length, and the switch operates within a temperature range of -30°C to 65°C.
TE Connectivity TPF11CGPC0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.158inch |
| Actuator Material | Polyamide |
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Contact Voltage Rating (DC) | 20V |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.23mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPF11CGPC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.