Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary, SPST contact configuration. Rated for 1A at 125VAC and 28VDC, this panel mount switch offers a silver-plated copper alloy contact material with a 60,000 cycle electrical life. The black polyamide actuator measures 4.06mm in length, and the component has a straight orientation with wire lug termination. Operating temperature range is -30°C to 65°C.
TE Connectivity TPF13C0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.06mm |
| Actuator Material | Polyamide |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TP, Alcoswitch |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPF13C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.