TE Connectivity TPF13C004 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.06mm |
| Actuator Material | Polyamide |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver, Nickel |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Packaging | Loose Piece |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPF13C004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.