SPDT momentary pushbutton switch with a round polyamide plunger, featuring a 1A contact current rating and silver-plated copper alloy contacts. This panel-mount switch offers a vertical orientation and PC pin termination, suitable for through-hole mounting. Rated for 125VAC and 20VDC, it boasts an electrical life of 60,000 cycles. Operating within a temperature range of -30°C to 65°C, this switch is supplied in bulk packaging.
TE Connectivity TPF13F2 technical specifications.
| Actuator Length | 4.06mm |
| Actuator Material | Polyamide |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPF13F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.