Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary, DPST (Double Pole Single Throw) contact configuration. Rated for 1A at 125VAC and 28VDC, with a current rating of 20mA and an electrical life of 50,000 cycles. This panel mount switch has a round polyamide plunger with a 4.06mm actuator length and silver-plated copper alloy contacts. Operating temperature range is -30°C to 65°C, with a 9.1mm length and 8.1mm width.
TE Connectivity TPF23M0 technical specifications.
| Actuator Length | 4.06mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Electrical Life | 50000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Width | 8.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPF23M0 to view detailed technical specifications.
No datasheet is available for this part.